
CDEP147NP-2R4MC-95 | |
|---|---|
DigiKey Part Number | CDEP147NP-2R4MC-95-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP147NP-2R4MC-95 |
Description | FIXED IND 2.4UH 17.5A 3.23 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 17.5 A 3.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.78513 | £235.54 |
| Unit Price without VAT: | £0.78513 |
|---|---|
| Unit Price with VAT: | £0.94216 |

