3.6 µH Shielded Drum Core, Wirewound Inductor 7.5 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEP134NP-3R6MC-H

DigiKey Part Number
308-1419-2-ND - Tape & Reel (TR)
308-1419-1-ND - Cut Tape (CT)
308-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDEP134NP-3R6MC-H
Description
FIXED IND 3.6UH 7.5A 12 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Drum Core, Wirewound Inductor 7.5 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.80000£1.80
10£1.48300£14.83
100£1.21940£121.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.99232£496.16
1,000£0.93583£935.83
1,500£0.90433£1,356.49
2,500£0.89281£2,232.03
Manufacturers Standard Package
Unit Price without VAT:£1.80000
Unit Price with VAT:£2.16000