
CDEIR8D38FNP-4R0NC | |
|---|---|
DigiKey Part Number | CDEIR8D38FNP-4R0NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEIR8D38FNP-4R0NC |
Description | FIXED IND 4UH 4.8A 23.2 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 µH Shielded Inductor 4.8 A 23.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.75486 | £754.86 |
| Unit Price without VAT: | £0.75486 |
|---|---|
| Unit Price with VAT: | £0.90583 |

