
CDEIR10D50MENP-3R3MC | |
|---|---|
DigiKey Part Number | 308-CDEIR10D50MENP-3R3MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEIR10D50MENP-3R3MC |
Description | FIXED IND 3.3UH 8.2A 10.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.2 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.409" W (11.00mm x 10.40mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88248 | £441.24 |
| Unit Price without VAT: | £0.88248 |
|---|---|
| Unit Price with VAT: | £1.05898 |

