Image for CDEIR10D50MENP-2R2MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEIR10D50MENP-2R2MC

DigiKey Part Number
308-CDEIR10D50MENP-2R2MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDEIR10D50MENP-2R2MC
Description
FIXED IND 2.2UH 12.5A 6.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12.5 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.409" W (11.00mm x 10.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.88248£441.24
Manufacturers Standard Package
Unit Price without VAT:£0.88248
Unit Price with VAT:£1.05898