
125CDMCCDS-100MC | |
|---|---|
DigiKey Part Number | 308-2561-2-ND - Tape & Reel (TR) 308-2561-1-ND - Cut Tape (CT) 308-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125CDMCCDS-100MC |
Description | FIXED IND 10UH 9A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.85200 | £8.52 |
| 100 | £0.70070 | £70.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57012 | £285.06 |
| 1,000 | £0.53761 | £537.61 |
| 1,500 | £0.51949 | £779.24 |
| 2,500 | £0.49754 | £1,243.85 |
| 3,500 | £0.48361 | £1,692.63 |
| 5,000 | £0.48240 | £2,412.00 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

