
104CDMCCDS-8R2MC | |
|---|---|
DigiKey Part Number | 308-2506-2-ND - Tape & Reel (TR) 308-2506-1-ND - Cut Tape (CT) 308-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-8R2MC |
Description | FIXED IND 8.2UH 8.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8.3 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.50800 | £5.08 |
| 100 | £0.41720 | £41.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33940 | £169.70 |
| 1,000 | £0.32002 | £320.02 |
| 1,500 | £0.30921 | £463.81 |
| 2,500 | £0.29613 | £740.33 |
| 3,500 | £0.28783 | £1,007.40 |
| 5,000 | £0.27928 | £1,396.40 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

