0840CDMCCDS-330MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18,245
Unit Price: £0.90000
Datasheet
33 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0840CDMCCDS-330MC

DigiKey Part Number
308-0840CDMCCDS-330MCTR-ND - Tape & Reel (TR)
308-0840CDMCCDS-330MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0840CDMCCDS-330MC
Description
FIXED IND 33UH 2.8A 174 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.19000£1.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.47950£959.00
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800