
0640CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-0640CDMCCDS-4R7MCTR-ND - Tape & Reel (TR) 308-0640CDMCCDS-4R7MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0640CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 5.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.7 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.48000 | £4.80 |
| 100 | £0.39510 | £39.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30309 | £303.09 |
| 2,000 | £0.28581 | £571.62 |
| 3,000 | £0.27616 | £828.48 |
| 5,000 | £0.26450 | £1,322.50 |
| 7,000 | £0.25709 | £1,799.63 |
| 10,000 | £0.25522 | £2,552.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

