8.2 µH Shielded Molded Inductor 4.3 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-8R2MC

DigiKey Part Number
308-2468-2-ND - Tape & Reel (TR)
308-2468-1-ND - Cut Tape (CT)
308-2468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-8R2MC
Description
FIXED IND 8.2UH 4.3A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 4.3 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.45700£4.57
100£0.37590£37.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.27864£417.96
3,000£0.26276£788.28
4,500£0.25391£1,142.60
7,500£0.24319£1,823.92
10,500£0.24175£2,538.38
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200