
0630CDMCCDS-330MC | |
|---|---|
DigiKey Part Number | 308-0630CDMCCDS-330MCTR-ND - Tape & Reel (TR) 308-0630CDMCCDS-330MCCT-ND - Cut Tape (CT) 308-0630CDMCCDS-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-330MC |
Description | FIXED IND 33UH 2.1A 258 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.1 A 258mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 258mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46100 | £4.61 |
| 100 | £0.37940 | £37.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.28123 | £421.84 |
| 3,000 | £0.26521 | £795.63 |
| 4,500 | £0.25628 | £1,153.26 |
| 7,500 | £0.24545 | £1,840.88 |
| 10,500 | £0.24400 | £2,562.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

