
0624CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-2559-2-ND - Tape & Reel (TR) 308-2559-1-ND - Cut Tape (CT) 308-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-220MC |
Description | FIXED IND 22UH 1.9A 242 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.9 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 242mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40700 | £4.07 |
| 100 | £0.33460 | £33.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24803 | £372.05 |
| 3,000 | £0.23389 | £701.67 |
| 4,500 | £0.22601 | £1,017.04 |
| 7,500 | £0.21646 | £1,623.45 |
| 10,500 | £0.21222 | £2,228.31 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

