
0512CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2551-2-ND - Tape & Reel (TR) 308-2551-1-ND - Cut Tape (CT) 308-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512CDMCCDS-R33MC |
Description | FIXED IND 330NH 10.7A 10.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10.7 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.58100 | £5.81 |
| 100 | £0.47750 | £47.75 |
| 1,000 | £0.40279 | £402.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35930 | £718.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

