
0420CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2406-2-ND - Tape & Reel (TR) 308-2406-1-ND - Cut Tape (CT) 308-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-1R0MC |
Description | FIXED IND 1UH 6.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34600 | £3.46 |
| 100 | £0.28450 | £28.45 |
| 1,000 | £0.23401 | £234.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19886 | £596.58 |
| 6,000 | £0.18754 | £1,125.24 |
| 9,000 | £0.18122 | £1,630.98 |
| 15,000 | £0.17734 | £2,660.10 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

