
0415CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-2533-2-ND - Tape & Reel (TR) 308-2533-1-ND - Cut Tape (CT) 308-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0415CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 3.3A 78 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.3 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61800 | £6.18 |
| 100 | £0.50800 | £50.80 |
| 1,000 | £0.41789 | £417.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35517 | £1,065.51 |
| 6,000 | £0.33749 | £2,024.94 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

