
0412CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-2401-2-ND - Tape & Reel (TR) 308-2401-1-ND - Cut Tape (CT) 308-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 2.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.7 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.36900 | £3.69 |
| 100 | £0.30340 | £30.34 |
| 1,000 | £0.24955 | £249.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21207 | £636.21 |
| 6,000 | £0.20000 | £1,200.00 |
| 9,000 | £0.19326 | £1,739.34 |
| 15,000 | £0.19047 | £2,857.05 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

