
0320CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-0320CDMCCDS-R47MCTR-ND - Tape & Reel (TR) 308-0320CDMCCDS-R47MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0320CDMCCDS-R47MC |
Description | FIXED IND 470NH 7.5A 15.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.5 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.64800 | £6.48 |
| 100 | £0.53330 | £53.33 |
| 1,000 | £0.45543 | £455.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38779 | £1,163.37 |
| 6,000 | £0.37208 | £2,232.48 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

