
0315CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-0315CDMCCDS-1R0MCTR-ND - Tape & Reel (TR) 308-0315CDMCCDS-1R0MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0315CDMCCDS-1R0MC |
Description | FIXED IND 1UH 4.3A 41 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.3 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68500 | £6.85 |
| 100 | £0.56320 | £56.32 |
| 1,000 | £0.46370 | £463.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39376 | £1,181.28 |
| 6,000 | £0.37884 | £2,273.04 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

