
CLS62NP-220NC | |
|---|---|
DigiKey Part Number | 308-2161-2-ND - Tape & Reel (TR) 308-2161-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLS62NP-220NC |
Description | FIXED IND 22UH 468MA 355 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 468 mA 355mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 355mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.260" W (6.80mm x 6.60mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51320 | £1,026.40 |
| Unit Price without VAT: | £0.51320 |
|---|---|
| Unit Price with VAT: | £0.61584 |

