Similar
Similar

SFH213-PPPC-D04-ID-BK | |
|---|---|
DigiKey Part Number | SFH213-PPPC-D04-ID-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D04-ID-BK |
Description | CONN HEADER 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector IDC Gold 28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39761 | £397.61 |
| Unit Price without VAT: | £0.39761 |
|---|---|
| Unit Price with VAT: | £0.47713 |




