Connector Header Through Hole 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC033SFAN-RC

DigiKey Part Number
S1211EC-33-ND
Manufacturer
Manufacturer Product Number
PRPC033SFAN-RC
Description
CONN HEADER VERT 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC033SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.55600£5.56
100£0.47300£47.30
500£0.42212£211.06
1,000£0.40197£401.97
5,000£0.35883£1,794.15
10,000£0.35664£3,566.40
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3019
Unit Price: £0.54000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: £0.73000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: £0.72000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: £0.71000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: £0.70000