Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC25SBAN

DigiKey Part Number
S1112E-25-ND
Manufacturer
Manufacturer Product Number
PEC25SBAN
Description
CONN HEADER R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.98900£9.89
100£0.84070£84.07
500£0.75040£375.20
1,000£0.71458£714.58
5,000£0.66911£3,345.55
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 4779
Unit Price: £1.29000
CONN HEADER R/A 1POS
In-Stock: 8194
Unit Price: £0.24000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 6201
Unit Price: £0.28000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 167
Unit Price: £0.33000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2817
Unit Price: £0.37000