Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC08SGAN

DigiKey Part Number
S1312E-08-ND
Manufacturer
Manufacturer Product Number
PEC08SGAN
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.51900£5.19
100£0.44070£44.07
500£0.39336£196.68
1,000£0.37458£374.58
5,000£0.33438£1,671.90
10,000£0.33014£3,301.40
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 286
Unit Price: £1.61000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: £0.25000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: £0.31000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 60
Unit Price: £0.36000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: £0.41000