Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC22SBCN

DigiKey Part Number
S1131E-22-ND
Manufacturer
Manufacturer Product Number
PBC22SBCN
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.88000£1.88
10£1.59700£15.97
100£1.35730£135.73
500£1.21154£605.77
1,000£1.15373£1,153.73
5,000£1.12989£5,649.45
Manufacturers Standard Package
Unit Price without VAT:£1.88000
Unit Price with VAT:£2.25600
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 96
Unit Price: £2.49000
CONN HEADER R/A 1POS
In-Stock: 2611
Unit Price: £0.28000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 523
Unit Price: £0.37000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: £0.46000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: £0.53000