Keypad Switch 2 Polymer Keys Conductive Rubber Contacts Output Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZB2-505003

DigiKey Part Number
MGR1697-ND
Manufacturer
Manufacturer Product Number
EZB2-505003
Description
SWITCH KEYPAD 2KEY ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 2 Polymer Keys Conductive Rubber Contacts Output Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
2
Matrix (Columns x Rows)
2 x 1
Illumination
Illuminated
Legend Type
-
Key Type
Polymer
Output Type
-
Legend
-
Legend Color
-
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Cable with Connector
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
-
Approval Agency
CE, FCC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£65.97000£65.97
10£54.57900£545.79
25£50.87920£1,271.98
50£48.41240£2,420.62
100£46.22100£4,622.10
Manufacturers Standard Package
Unit Price without VAT:£65.97000
Unit Price with VAT:£79.16400