
DEPLXT203 | |
|---|---|
DigiKey Part Number | MGR1564-ND |
Manufacturer | |
Manufacturer Product Number | DEPLXT203 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Metal Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated |
Datasheet | Datasheet |
Category | Output Type Non-Standard (Controller Included) |
Manufacturer Storm Interface | Legend Telephone Format |
Series | Legend Color Black |
Packaging Bulk | Key Color Silver |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style Screw Terminal |
Number of Keys 12 | Operating Temperature -20°C ~ 70°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Features Anti-Vandal |
Legend Type Fixed | Operational Life 4,000,000 Cycles |
Key Type Metal | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £204.43000 | £204.43 |
| 10 | £170.54300 | £1,705.43 |
| 25 | £160.01040 | £4,000.26 |
| Unit Price without VAT: | £204.43000 |
|---|---|
| Unit Price with VAT: | £245.31600 |

