Keypad Switch 12 Metal Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1KT103

DigiKey Part Number
MGR1565-ND
Manufacturer
Manufacturer Product Number
DE1KT103
Description
SWITCH KEYPAD 12KEY NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Metal Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Non-Standard (Controller Included)
Manufacturer
Storm Interface
Legend
Telephone Format
Series
Legend Color
Black
Packaging
Bulk
Key Color
Silver
Part Status
Active
Mounting Type
Panel Mount, Front
Switch Type
Conductive Rubber
Termination Style
Screw Terminal
Number of Keys
12
Operating Temperature
-20°C ~ 70°C
Matrix (Columns x Rows)
3 x 4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination
Non-Illuminated
Features
Anti-Vandal
Legend Type
Fixed
Operational Life
4,000,000 Cycles
Key Type
Metal
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£225.43000£225.43
10£188.24400£1,882.44
25£176.72280£4,418.07
Manufacturers Standard Package
Unit Price without VAT:£225.43000
Unit Price with VAT:£270.51600