Similar

Z0110SN 5AA4 | |
|---|---|
DigiKey Part Number | Z0110SN5AA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0110SN 5AA4 |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0110SN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.07826 | £626.08 |
| 16,000 | £0.07197 | £1,151.52 |
| 24,000 | £0.06876 | £1,650.24 |
| 40,000 | £0.06516 | £2,606.40 |
| 56,000 | £0.06302 | £3,529.12 |
| 80,000 | £0.06236 | £4,988.80 |
| Unit Price without VAT: | £0.07826 |
|---|---|
| Unit Price with VAT: | £0.09391 |


