X0402NF 1AA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,638
Unit Price: £0.93000
Datasheet

Similar


IXYS
In Stock: 134
Unit Price: £2.88000
Datasheet
SCR 800 V 1.35 A Sensitive Gate Through Hole TO-202-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 1.35 A Sensitive Gate Through Hole TO-202-3
TO-202

X0402NF 1AA2

DigiKey Part Number
497-6811-ND
Manufacturer
Manufacturer Product Number
X0402NF 1AA2
Description
SCR 800V 1.35A TO-202-3
Customer Reference
Detailed Description
SCR 800 V 1.35 A Sensitive Gate Through Hole TO-202-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
900 mA
Current - On State (It (RMS)) (Max)
1.35 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-202 No Tab
Supplier Device Package
TO-202-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes