
VIPERGAN100WTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN100WTR-ND - Tape & Reel (TR) 497-VIPERGAN100WTRCT-ND - Cut Tape (CT) 497-VIPERGAN100WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN100WTR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN100WTR Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 23V |
Manufacturer STMicroelectronics | Duty Cycle 50% |
Series | Frequency - Switching 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 75 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Breakdown 700V | Package / Case 16-TFQFN Exposed Pad |
Topology Forward, Secondary Side SR | Supplier Device Package 16-QFN (5x6) |
Voltage - Start Up 15 V | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPERGAN100WBTR | STMicroelectronics | 990 | 497-VIPERGAN100WBTRCT-ND | £2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.70900 | £17.09 |
| 25 | £1.56480 | £39.12 |
| 100 | £1.40690 | £140.69 |
| 250 | £1.33156 | £332.89 |
| 500 | £1.30888 | £654.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.19267 | £4,770.68 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |


