Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS482IDT

DigiKey Part Number
497-2287-2-ND - Tape & Reel (TR)
497-2287-1-ND - Cut Tape (CT)
497-2287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS482IDT
Description
IC AMP CLASS AB STEREO 107MW 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS482IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
107mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,295
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.50200£5.02
25£0.45280£11.32
100£0.39840£39.84
250£0.37240£93.10
500£0.35670£178.35
1,000£0.34551£345.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.33016£825.40
5,000£0.32195£1,609.75
7,500£0.31783£2,383.72
12,500£0.31328£3,916.00
17,500£0.31061£5,435.68
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000