
TS110-8A1 | |
|---|---|
DigiKey Part Number | 497-15262-ND |
Manufacturer | |
Manufacturer Product Number | TS110-8A1 |
Description | SCR 800V 1.25A TO92 |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS110-8A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 12 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |

