Parametric Equivalent

TN4035HA-8GY | |
|---|---|
DigiKey Part Number | 497-TN4035HA-8GY-ND |
Manufacturer | |
Manufacturer Product Number | TN4035HA-8GY |
Description | SCR 800V 40A D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 40 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A, 658A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.91850 | £918.50 |
| Unit Price without VAT: | £0.91850 |
|---|---|
| Unit Price with VAT: | £1.10220 |


