
TL1431ACCT | |
|---|---|
DigiKey Part Number | 497-16121-2-ND - Tape & Reel (TR) 497-16121-1-ND - Cut Tape (CT) 497-16121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431ACCT |
Description | IC VREF SHNT ADJ 0.25% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL1431ACCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.16011 | £960.66 |
| 12,000 | £0.15648 | £1,877.76 |
| 18,000 | £0.15466 | £2,783.88 |
| 30,000 | £0.15264 | £4,579.20 |
| 42,000 | £0.15147 | £6,361.74 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

