Audio Volume Control 6 Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA744813TR

DigiKey Part Number
497-8884-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA744813TR
Description
IC VOLUME CONTROL 20SO
Customer Reference
Detailed Description
Audio Volume Control 6 Channel 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Volume Control
Applications
Professional Audio
Number of Channels
6
Interface
I2C
Voltage - Supply
4.75V ~ 10V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-79dB
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types