
TDA7430 | |
|---|---|
DigiKey Part Number | TDA7430-ND |
Manufacturer | |
Manufacturer Product Number | TDA7430 |
Description | IC AUDIO TONE PROCESSOR 44TQFP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 10.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 0.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

