
STNRG011TR | |
|---|---|
DigiKey Part Number | 497-18019-2-ND - Tape & Reel (TR) 497-18019-1-ND - Cut Tape (CT) 497-18019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRG011TR |
Description | SO 20 .30 TO JEDEC M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STNRG011TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Controller | |
Current - Supply | 500µA | |
Voltage - Supply | 9.5V ~ 19V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.66900 | £16.69 |
| 25 | £1.52800 | £38.20 |
| 100 | £1.37360 | £137.36 |
| 250 | £1.29992 | £324.98 |
| 500 | £1.25558 | £627.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.90893 | £908.93 |
| 2,000 | £0.88532 | £1,770.64 |
| 3,000 | £0.87349 | £2,620.47 |
| 5,000 | £0.86038 | £4,301.90 |
| 7,000 | £0.85273 | £5,969.11 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

