
STM32MP131FAF7T | |
|---|---|
DigiKey Part Number | 497-STM32MP131FAF7TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32MP131FAF7T |
Description | STM32MP131FAF7T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 320-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 320-TFBGA | |
Supplier Device Package | 320-TFBGA (11x11) | |
Additional Interfaces | GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.93875 | £7,877.50 |
| Unit Price without VAT: | £3.93875 |
|---|---|
| Unit Price with VAT: | £4.72650 |

