ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP131CAE3T

DigiKey Part Number
497-STM32MP131CAE3T-ND
Manufacturer
Manufacturer Product Number
STM32MP131CAE3T
Description
STM32MP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
650MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,400£4.16013£5,824.18
Manufacturers Standard Package
Unit Price without VAT:£4.16013
Unit Price with VAT:£4.99216