Image for STM32L412T8Y6TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L412T8Y6TR

DigiKey Part Number
497-STM32L412T8Y6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L412T8Y6TR
Description
STM32L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 36-WLCSP (2.58x3.07)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
36-WLCSP (2.58x3.07)
Package / Case
36-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.16604£5,830.20
Manufacturers Standard Package
Unit Price without VAT:£1.16604
Unit Price with VAT:£1.39925