


STM32F103ZDH6 | |
|---|---|
DigiKey Part Number | 497-11543-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103ZDH6 |
Description | IC MCU 32BIT 384KB FLSH 144LFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZDH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.39000 | £8.39 |
| 10 | £6.57300 | £65.73 |
| 25 | £6.11880 | £152.97 |
| 184 | £5.45342 | £1,003.43 |
| 368 | £5.29685 | £1,949.24 |
| 552 | £5.21848 | £2,880.60 |
| 1,104 | £5.10353 | £5,634.30 |
| Unit Price without VAT: | £8.39000 |
|---|---|
| Unit Price with VAT: | £10.06800 |
























