


STM32F100RBH6BTR | |
|---|---|
DigiKey Part Number | STM32F100RBH6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F100RBH6BTR |
Description | IC MCU 32BIT 128KB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RBH6BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.38630 | £5,965.75 |
| Unit Price without VAT: | £2.38630 |
|---|---|
| Unit Price with VAT: | £2.86356 |









