


STM3242IPRIM-D | |
|---|---|
DigiKey Part Number | 497-13900-ND |
Manufacturer | |
Manufacturer Product Number | STM3242IPRIM-D |
Description | RAISONANCE EVOPRIMER STM32F429 |
Customer Reference | |
Detailed Description | STM32F429 Raisonance EvoPrimer STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F429 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |










