STGIB10CH60TS-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: £0.00000
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.327", 33.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIB10CH60TS-E

DigiKey Part Number
STGIB10CH60TS-E-ND
Manufacturer
Manufacturer Product Number
STGIB10CH60TS-E
Description
IGBT IPM 600V 15A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.327", 33.70mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIB10CH60TS-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.327", 33.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.