
STEVAL-MKI092V2 | |
|---|---|
DigiKey Part Number | 497-17029-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI092V2 |
Description | EVAL BOARD FOR LIS331HH |
Customer Reference | |
Detailed Description | LIS331HH MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±6g, 12g, 24g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 12mg/digit, 6mg/digit, 3mg/digit | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LIS331HH | |
Note | - | |
Base Product Number |

