
STEVAL-ISB006V1 | |
|---|---|
DigiKey Part Number | 497-8338-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB006V1 |
Description | EVAL BOARD FOR STW4102 |
Customer Reference | |
Detailed Description | STW4102 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | STW4102 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

