STEVAL-FKI868V1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 45
Unit Price: £60.16000
Datasheet
S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-FKI868V1

DigiKey Part Number
497-17134-ND
Manufacturer
Manufacturer Product Number
STEVAL-FKI868V1
Description
EVAL BOARD FOR S2-LP
Customer Reference
Detailed Description
S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Transceiver
Frequency
860MHz ~ 940MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
S2-LP
Note
-
RF Type
-
RF Frequency
860MHz ~ 940MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes