



STEVAL-A6983IV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-A6983IV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-A6983IV1 |
Description | 38 V, 10 W SYNCHRONOUS ISO-BUCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A6983I - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 5V | |
Current - Output | 4.5A | |
Voltage - Input | 4V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A6983I | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.51000 | £28.51 |
| Unit Price without VAT: | £28.51000 |
|---|---|
| Unit Price with VAT: | £34.21200 |

