
STAC2932F | |
|---|---|
DigiKey Part Number | 497-12233-ND |
Manufacturer | |
Manufacturer Product Number | STAC2932F |
Description | RF MOSFET 50V STAC244F |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 20dB 390W STAC244F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 390W | |
Voltage - Rated | 125 V | |
Package / Case | STAC244F | |
Supplier Device Package | STAC244F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.69000 | £64.69 |
| 20 | £52.15050 | £1,043.01 |
| 40 | £51.41825 | £2,056.73 |
| Unit Price without VAT: | £64.69000 |
|---|---|
| Unit Price with VAT: | £77.62800 |

