
STA369BWSTR | |
|---|---|
DigiKey Part Number | 497-11053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA369BWSTR |
Description | IC FULLY INTEG PROC POWERSSO-36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA369BWSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 4.5V ~ 21.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.70937 | £1,709.37 |
| 2,000 | £1.66969 | £3,339.38 |
| 3,000 | £1.64982 | £4,949.46 |
| Unit Price without VAT: | £1.70937 |
|---|---|
| Unit Price with VAT: | £2.05124 |

